62443-1

Heilind Number:AMP62443-1
Manufacturer:TE Connectivity
Manufacturer Number:62443-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMVAR FF 187 TAB 12-10AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62443-1
Series:FASTIN-FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:25.78 mm
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Tab
SKU:AMP62443-1

Detailed Description

Enhance your electrical connections with our AMVAR FF 187 TAB 12-10AWG TPBR terminal. Part of the FASTIN-FASTON 187 series, this brass tab boasts reliable contact plating in tin for optimal conductivity. With an overall length of 25.78mm, it accommodates 4.75mm (.187 in) wide tabs, suitable for wire sizes ranging from 3.31 to 5.26mm² (10-12 AWG). Its straight orientation and F-Crimp design ensure secure and efficient installations, while its open barrel type allows for easy termination. Operating flawlessly in temperatures from -40 to 110°C (-40 to 230°F), this RoHS-compliant terminal guarantees performance and compliance in various applications. Elevate your connectivity solutions with this high-quality component.