62514-1

Heilind Number:AMP62514-1
Manufacturer:TE Connectivity
Manufacturer Number:62514-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MAG-MATE 27-23 187 F TAB TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62514-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Dimple
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP62514-1

Detailed Description

Introducing the MAG-MATE 27-23 187 F TAB TPBR, a versatile and reliable solution for your wire terminal needs. This push wire terminal, part of the MAG-MATE series, features IDC Standard termination method, making installation quick and easy. Designed for Tab terminal type connections, it ensures secure mating retention with a dimple feature. Crafted for efficiency, this terminal splice type is ideal for various applications, from industrial to residential. Compliant with RoHS standards, it meets environmental regulations while guaranteeing high performance. Explore the MAG-MATE 27-23 187 F TAB TPBR for a seamless and durable connectivity solution.