| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62553-3 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.107 in, 28.12 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .085 - .125 in, 2.16 - 3.18 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP62553-3 |
62553-3
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 TAB 22-18AWG TPBR terminal, part of the FASTIN-FASTON 250 series. Crafted from durable brass with a reliable tin plating, this straight orientation tab terminal ensures secure contact. Compatible with wire sizes 18-22 AWG, it features an F-Crimp design for easy installation. Operating in temperatures ranging from -40 to 110°C (-40 to 230°F), it guarantees performance in various environments. Accepting wire insulation diameters of .085-.125 inches (2.16-3.18 mm), it's a versatile solution for your crimping needs. RoHS compliant and meticulously tested, it's a dependable component for connectors, housings, and splices in a wide range of applications. Elevate your connectivity with our Quick Disconnects product line.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150037-2 | TE Connectivity 62553-3 Application Tooling | ![]() |
| TE Connectivity 7-2150037-7 | TE Connectivity 62553-3 Application Tooling | ![]() |
| TE Connectivity 91514-1 | TE Connectivity 62553-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2021 | PCN-21-104065 - Tool Expansion. Capacity and Manufacturing Expansion in China along with TE Lickdale Plant (US) to improve capacity and lead time. This expansion follows a strict procedure, which guarantees quality, ability to supply, and form-fit-function of the concerned products. The added manufacturing location operates a certified quality management system according to the standard industry requirements. TE internal release, based on our specifications, is executed before delivery to guarantee our products performance. | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 07/09/2013 | E-13-005733 - In an effort to standardize raw material on a global basis, TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download | |||


