| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62572-1 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 13.97 mm, .55 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .12 in, 2.03 - 3.05 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62572-1 |
62572-1
Specifications
Detailed Description
Ideal for efficient electrical connections, this Fastin-Faston 110 receptacle features a durable brass construction with unplated contact plating, ensuring reliable performance. With a straight orientation and F-Crimp terminal type, it accommodates 16-20 AWG wires with ease. The open barrel design allows for easy installation, while its compact .55-inch overall length makes it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle is a dependable choice for professionals in need of high-quality quick disconnect terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150980-1 | ![]() | |
| TE Connectivity 2150980-2 | ![]() |


