626034-2

Heilind Number:AMP626034-2
Manufacturer:TE Connectivity
Manufacturer Number:626034-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 1.0-2.5 MM2 .236 X .521 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626034-2
Connector Type:Ring Tongue
Stud Size:1/4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP626034-2

Detailed Description

Enhance your electrical connections with the versatile RING TONGUE connector, designed for secure attachment in a variety of applications. With a stud size of 1/4 inch and a straight orientation, this terminal ensures a reliable fit. Operating effortlessly in temperatures ranging from -40 to 221°F, it is suitable for diverse environments. The barrel's open design accommodates wire sizes of 1-2.5 mm² (13-17 AWG), making it compatible with a wide range of conductors. Featuring a straight terminal angle and RoHS compliance, this connector guarantees efficient and environmentally friendly performance. Elevate your connectivity solutions with this essential component from our Rings & Spades collection.