| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626037-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 11 - 10 AWG, 4 - 6 mm², 8233 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP626037-1 |
626037-1
Specifications
Detailed Description
Easily secure and connect wires with this Ring Tongue Terminal. Designed for 4.0-6.0 mm² wire sizes (11-10 AWG), it offers reliable performance in various applications. The straight orientation and 1/4 stud size make installation straightforward, while the open barrel design allows for efficient crimping. With an operating temperature range of -40 to 105 °C (-40 to 221 °F), this terminal is suitable for use in diverse environments. Crafted for durability and functionality, it is a crucial component for any electrical project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150021-2 | TE Connectivity 626037-1 Application Tooling | ![]() |


