| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626038-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 11 - 10 AWG, 4 - 6 mm², 8234 - 10383 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP626038-2 |
626038-2
| Heilind Number: | AMP626038-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 626038-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Ring Tongue Connector, designed for optimal performance. With a stud size of M8 (5/16), it offers a secure fit for wires ranging from 4 to 6 mm² (11 to 10 AWG). Operating smoothly in temperatures from -40 to 105 °C (-40 to 221 °F), this straight-oriented connector is perfect for various applications. Its open barrel design ensures easy installation, while the lack of insulation allows for direct contact. RoHS compliant, it guarantees both quality and environmental responsibility. Upgrade your setup with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150021-2 | TE Connectivity 626038-2 Application Tooling | ![]() |


