626056-5

Heilind Number:AMP626056-5
Manufacturer:TE Connectivity
Manufacturer Number:626056-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTIN-ON .110 HOUSING RECEPTACLE RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626056-5
Housing Material:Polyamide - GF
Pitch:.196 in, 5 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:4
Housing Color:Red
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP626056-5

Detailed Description

Easily connect and secure your cables with our FASTIN-ON .110 Housing Receptacle in vibrant red. Made of durable Polyamide - GF, this straight orientation receptacle features a pitch of 5mm (.196 in) and accommodates 4 positions. Its latch mating retention ensures a reliable connection, while the cable mount (free-hanging) design offers convenient installation. Whether for industrial or DIY projects, this terminal housing is a versatile solution. Non-insulated and RoHS compliant, it meets quality and environmental standards for peace of mind. Perfect for use in crimp terminal assemblies, this receptacle is a must-have in your connector toolkit. Elevate your connectivity with this essential component.