| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626057-1 |
| Housing Material: | Polyamide |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP626057-1 |
626057-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTIN-ON .110 HOUSING that ensures secure and efficient terminal housing. Crafted from durable Polyamide, this housing features four straight-oriented tabs for easy installation. With a pitch of 5mm (.196 in) and a sleek black finish, it's perfect for professional cable mounting applications. Designed for reliability, this housing is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with this high-quality Tab Housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 280072 | ![]() | |
| TE Connectivity 626056-4 | ![]() |


