626063

Heilind Number:AMP626063
Manufacturer:TE Connectivity
Manufacturer Number:626063
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 WAY FASTIN-ON 110 HSG TAB NAT NYLON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626063
Housing Material:Nylon
Terminal Type:Tab
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP626063

Detailed Description

Enhance your cable connections with our Straight Tab Housing, crafted from durable Nylon in a Natural hue. Featuring a single position for seamless assembly, this Terminal Housing ensures secure mating retention with its latch mechanism. Designed for cable mount applications, it offers a hassle-free installation process. Its straight orientation and tab terminal type make it a versatile choice for various projects. Rest assured of its quality and compliance with RoHS standards, making it a reliable component for your connectivity needs. Elevate your crimp terminal setups with this essential piece.