| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626095-4 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.1 mm, .673 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .157 in, 3 - 4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP626095-4 |
626095-4
Specifications
Detailed Description
Enhance your electrical connections with our Fastin-Faston 250 series straight receptacle. Crafted from durable brass with a tin plating, this terminal guarantees reliable conductivity. Its open barrel design accommodates wire insulation diameters between .118 and .157 inches, while the F-Crimp allows for easy and secure installation. With a compatible tab width of .25 inches and a thickness of .032 inches, it suits a range of applications. Designed for 13-17 AWG wire sizes, it offers versatility in various projects. RoHS compliant, this receptacle meets environmental standards without compromising performance. Elevate your connectivity with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150014-1 | TE Connectivity 626095-4 Application Tooling | ![]() |
| TE Connectivity 2150014-2 | TE Connectivity 626095-4 Application Tooling | ![]() |
| TE Connectivity 7-2150014-7 | TE Connectivity 626095-4 Application Tooling | ![]() |


