62613-3

Heilind Number:AMP62613-3
Manufacturer:TE Connectivity
Manufacturer Number:62613-3
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RING .190 12-10 AWG 024 TPCU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62613-3
Connector Type:Ring Tongue
Contact Material:Copper
Stud Size:#10
Material:Copper
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP62613-3

Detailed Description

Easily secure and terminate wires with our durable RING .190 12-10 AWG connector. Designed for efficient electrical connections, this ring tongue terminal features a #10 stud size and accommodates wire sizes ranging from 10 to 12 AWG. Constructed with high-quality copper, it ensures reliable conductivity. With an operating temperature range of -40 to 110°C (-40 to 230°F), this connector is suitable for various environments. The straight orientation and open barrel design facilitate easy installation. RoHS compliant, it adheres to environmental standards. Perfect for a range of applications, from automotive to industrial, this connector is a versatile solution for your connectivity needs.