| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626203 |
| Housing Material: | Nylon 6/6 |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Insulation Sleeve |
| Housing Type: | Receptacle |
| SKU: | AMP626203 |
626203
| Heilind Number: | AMP626203 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 626203 |
| ECAD Model: |
Specifications
Detailed Description
Discover the versatility and durability of our Straight Receptacle Sleeve, designed for seamless cable connectivity. Crafted from high-quality Nylon 6/6, this housing ensures reliable performance in various applications. With its cable mount feature, installation is a breeze, offering flexibility in setup. The natural housing color blends seamlessly with any environment, while its single-position design simplifies wiring. Perfect for crimp terminal assemblies, this insulating sleeve guarantees secure connections. Trust in its quality for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61944-1 | ![]() |


