626235-2

Heilind Number:AMP626235-2
Manufacturer:TE Connectivity
Manufacturer Number:626235-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 22-18 AWG 0.50 X 9.144 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626235-2
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:18 - 22 AWG, .32 - .82 mm², 642 - 1624 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP626235-2

Detailed Description

Enhance your electrical connections with this Ring Tongue terminal, designed for 22-18 AWG wire sizes. Featuring a #6 stud size, it ensures secure fastening in M3.5 compatible applications. With a straight orientation and operating temperature range of -40 to 105°C (-40 to 221°F), this terminal guarantees reliable performance even in harsh conditions. Its open barrel design allows for easy installation, while its non-insulated construction provides versatility. Perfect for various connectivity needs, this terminal is a must-have in any toolbox.