| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626377-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.3 mm, .76 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP626377-1 |
626377-1
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL FASTON .250 TAB 22-18 AWG BR. Designed for optimal performance, this tab terminal features a contact material of brass with unplated plating, ensuring durability and conductivity. With an overall length of 19.3 mm (.76 in) and a compatible tab width of 6.35 mm (.25 in), it offers a secure fit for wires ranging from 18-22 AWG (.32-.82 mm²). The straight orientation and F-Crimp type make installation a breeze, while the open barrel design accommodates wire insulation diameters from .08-.118 in (2.03-3 mm). Trust in our RoHS-compliant product for reliable and eco-friendly connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150244-1 | ![]() | |
| TE Connectivity 2150244-2 | ![]() | |
| TE Connectivity 7-2150244-7 | ![]() |


