| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626377-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.3 mm, .76 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP626377-2 |
626377-2
Specifications
Detailed Description
Enhance your electrical connections with this TERMINAL FASTON .250 TAB 22-18 AWG TPBR. Part of the FASTON 250 series, it features a durable brass construction with tin plating for reliable performance. The straight orientation and F-Crimp design ensure secure attachment to 18-22 AWG wires. With an overall length of 19.3 mm, it accommodates tabs with a width of 6.35 mm and thickness of .81 mm. Suitable for open barrel crimping, it accepts wire insulation diameters ranging from .08 to .118 inches. Upgrade your crimp quick disconnect terminal setup with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150244-1 | ![]() | |
| TE Connectivity 2150244-2 | ![]() | |
| TE Connectivity 7-2150244-7 | ![]() |


