626412-1

Heilind Number:AMP626412-1
Manufacturer:TE Connectivity
Manufacturer Number:626412-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 FLAG REC 20/16 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626412-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:.37 in, 9.4 mm
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP626412-1

Detailed Description

Enhance your electrical connections with our FASTON 187 Flag Receptacle, designed for 16-20 AWG wires. Crafted from durable brass, this terminal ensures secure and reliable performance. The flag orientation allows for easy installation, while the F-Crimp feature guarantees a strong connection. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for various applications. RoHS compliant and part of our Quick Disconnects line, this receptacle offers quality assurance for your projects. Elevate your wiring setup with this essential component.