| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626412-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .129 in, 2.31 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP626412-2 |
626412-2
Specifications
Detailed Description
Efficiently connect wires with our FASTON 187 Flag Receptacle, ideal for 20-16 AWG sizes. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The straight orientation and F-Crimp design offer easy installation, accommodating wires with insulation diameters of .091-.129 inches. Operating efficiently in temperatures ranging from -40 to 110°C, it's suitable for various applications. Compliant with RoHS standards, it guarantees safe and environmentally friendly use. Perfect for quick disconnects, this receptacle is a valuable addition to your connector toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266655-2 | ![]() |


