626412-3

Heilind Number:AMP626412-3
Manufacturer:TE Connectivity
Manufacturer Number:626412-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 FLAG REC 20/16 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626412-3
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:.37 in, 9.4 mm
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP626412-3

Detailed Description

Enhance your electrical connections with our FASTON 187 FLAG Receptacle, designed for 20-16 AWG wires. Constructed with high-quality Brass material and Tin plating, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). The Flag orientation and F-Crimp terminal type provide easy installation, while the open barrel design accommodates wire insulation with diameters ranging from 2.3 to 3.3mm. Suitable for a tab width of 4.75mm (.187 in) and thickness of .81mm (.032 in), this receptacle is perfect for various applications in the automotive, industrial, and electronics sectors, meeting all quality standards. Upgrade your connectivity solutions with this RoHS-compliant product from our Quick Disconnects range.