| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626416-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 1021 - 3256 CMA, 15 - 20 AWG, .5 - 1.65 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP626416-1 |
626416-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Tongue terminal. Designed for M8 (5/16") stud sizes, it offers a secure fit for reliable performance. With a straight orientation and a durable open barrel construction, this terminal is perfect for a wide range of applications. Suitable for wire sizes ranging from 15 to 20 AWG, it accommodates various cable types. Operating efficiently in temperatures from -40 to 105°C (-40 to 221°F), it ensures consistent functionality even in challenging environments. Whether you're working on a DIY project or a professional installation, this terminal, part of our Rings & Spades product line, is a must-have for your toolbox. Upgrade your connectivity with ease and confidence.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150711-2 | TE Connectivity 626416-1 Application Tooling | ![]() |


