62653-1

Heilind Number:AMP62653-1
Manufacturer:TE Connectivity
Manufacturer Number:62653-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MAG-MATE 250FTAB 22-20 016TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62653-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Dimple
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP62653-1

Detailed Description

Easily secure your wire connections with the MAG-MATE 250FTAB 22-20 016TPBR terminal. Designed for efficient installation, this IDC Standard termination method features a Tab terminal type, ensuring a reliable and durable splice. The mating retention type, Dimple, further enhances connection stability. Compliant with RoHS regulations, this component is a crucial addition to any industrial or commercial project requiring secure wire connections. Trust in the quality and performance of Magnet Wire Terminals for all your terminal needs.