| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62653-3 |
| Series: | MAG-MATE |
| Termination Method: | IDC Standard |
| Terminal Type: | Tab |
| Mating Retention Type: | Dimple |
| Terminal / Splice Type: | Tab |
| Product: | Magnet Wire Terminals |
| SKU: | AMP62653-3 |
62653-3
| Heilind Number: | AMP62653-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 62653-3 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire termination process with the MAG-MATE 250FTAB 22-20 TPBR. This high-quality connector, featuring IDC termination method and Tab terminal type, ensures secure and efficient connections. Its dimple mating retention type and Tab splice type offer reliable performance in various applications. Built to industry standards, this product is a must-have for professionals in the field. Elevate your connectivity solutions with the MAG-MATE 250FTAB 22-20 TPBR.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2232237-1 | ![]() | |
| TE Connectivity 62657-1 | ![]() | |
| TE Connectivity 62658-1 | ![]() | |
| TE Connectivity 63200-1 | ![]() |


