| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6274096-1 |
| Series: | AMP SMA |
| Gender: | Jack |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Mating Type: | Screw |
| Impedance: | 50 Ω |
| Operating Frequency: | 26 GHz |
| RF Connector Type: | SMA |
| Body Material: | Brass |
| Contact Configuration: | Not Captivated |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | SMA |
| GPL: | 080 |
| Port Configuration: | Single Port |
| Tail Length: | .205 in, 5.207 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2581 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Height Above PC Board: | 19.94 mm, 785 in |
| Connector Length: | 19.94 mm, .785 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
| Connector System: | Cable to Board |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 6274096-1 |
| SKU: | AMP6274096-1 |
6274096-1
Specifications
Detailed Description
Experience seamless connectivity with our JACK ASSEMBLY, ACTION PIN, SMA connector. Engineered for optimal performance, this essential component features a straight body orientation and through-hole solder termination method, ensuring secure and reliable connections. With gold-plated beryllium copper contacts, it offers excellent conductivity and durability, making it ideal for high-frequency applications up to 26 GHz. The brass body construction and PTFE dielectric material guarantee robustness and signal integrity, while the vertical mount orientation enables flexible installation. Whether you're in the telecommunications, aerospace, or test and measurement industry, this SMA connector is a versatile solution for your RF coaxial connectivity needs. Compliant with RoHS standards, it reflects our commitment to sustainability and quality. Elevate your connectivity experience with our JACK ASSEMBLY, ACTION PIN, SMA connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6086274-1 | ![]() |


