6274127-1

Heilind Number:AMP6274127-1
Manufacturer:TE Connectivity
Manufacturer Number:6274127-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JACK, PCB, 75 OHM, R/A, BNC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6274127-1
Gender:Jack
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Mating Type:Bayonet
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Zinc
Number of Positions:1
Mount Orientation:Right Angle
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.109 in, 2.79 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Retention:With
PCB Retention Type:Hold-Down Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3137
Number of Coaxial Contacts:1
Mounting Post Length:.11 in, 2.79 mm
Body Insulation:Without
Body Plating Material:Nickel
Center Contact Plating Material:Gold
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:30 µin
Detent:With
Dielectric Material:Polymethylpentene
Height Above PC Board:11.07 mm, .436 in
Contact Captivation Method:Solder
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Part Aliases:6274127-1
SKU:AMP6274127-1

Detailed Description

Enhance your PCB connectivity with this JACK, featuring a 75 Ohm impedance and a right-angle orientation for seamless integration. Crafted with durable zinc body material and gold-plated phosphor bronze contacts, it ensures reliable signal transmission up to 4 GHz. The BNC interface, with a single port configuration, guarantees secure mating with bayonet coupling. Suitable for through-hole solder termination, it offers easy installation on your board. With a wide operating temperature range and compliance with RoHS standards, this connector is ideal for various commercial applications requiring high-frequency RF connections.