62787-1

Heilind Number:AMP62787-1
Manufacturer:TE Connectivity
Manufacturer Number:62787-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 18-14 AWG SST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62787-1
Connector Type:Ring Tongue
Contact Material:Stainless Steel
Stud Size:5/16, M8
Material:Stainless Steel
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP62787-1

Detailed Description

Enhance your electrical connections with this high-quality Ring Tongue terminal. Designed for 18-14 AWG wire, its durable stainless steel construction ensures reliable performance in various applications. The M8 stud size and straight orientation make installation a breeze, even in tight spaces. With an operating temperature range of -40 to 110 °C (-40 to 230 °F), it's suitable for both indoor and outdoor use. The open barrel design allows for easy wire insertion, while the straight terminal angle ensures a secure fit. RoHS compliant for environmental responsibility, this terminal is a must-have for any project requiring efficient and dependable connectivity.