| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62814-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 13.72 mm, .54 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .1 in, 1.52 - 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62814-1 |
62814-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 FLAG receptacle, designed for 22-18 AWG wires. Made of durable brass, it guarantees reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Featuring a flag orientation and F-Crimp for easy installation, it accepts wire insulation diameters ranging from .06 to .1 inches. With RoHS compliance, this receptacle ensures both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150131-1 | TE Connectivity 62814-1 Application Tooling | ![]() |
| TE Connectivity 2150131-2 | TE Connectivity 62814-1 Application Tooling | ![]() |
| TE Connectivity 7-2150131-7 | TE Connectivity 62814-1 Application Tooling | ![]() |


