| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62827-1 |
| Overall Length: | 6 in, 15.24 mm |
| Material: | Stainless Steel |
| Terminal Type: | Tab |
| Wire Size: | 23 - 22 AWG, .26 - .33 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP62827-1.P |
62827-1
Specifications
Detailed Description
Enhance your wire terminations with this WELD TAB 24-22 AWG SST Cut Strip, crafted from durable stainless steel for lasting performance. Measuring a compact 0.6 inches (15.24 mm) in overall length, this terminal features an open barrel design for quick and efficient crimping. With a wire size compatibility of 0.26 - 0.33 mm² (23 - 22 AWG), it ensures a secure connection. Perfect for use in various applications, this RoHS-compliant tab terminal from our Quick Disconnects range guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.

