62866-1

Heilind Number:AMP62866-1
Manufacturer:TE Connectivity
Manufacturer Number:62866-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 REC 18-22AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62866-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.05 mm, .75 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .1 in, 1.52 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62866-1

Detailed Description

Enhance your electrical connections with these FASTON 250 Receptacles. Made from durable brass with a tin plating, they ensure reliable performance. Designed for straight orientation and accepting 18-22 AWG wires, these receptacles feature a 6.35mm wide tab, perfect for F-Crimp connections. With an operating temperature range of -40 to 110°C, they are suitable for various environments. The .75-inch overall length accommodates easy installation, while the open barrel design allows for efficient wire termination. RoHS compliant and of high quality, they are ideal for use in a range of applications. Elevate your projects with these essential components.