| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62935-2 |
| Series: | MAG-MATE |
| Termination Method: | IDC Standard |
| Terminal Type: | Poke-In |
| Mating Retention Type: | Locking |
| Product: | Magnet Wire Terminals |
| SKU: | AMP62935-2 |
62935-2
Specifications
Detailed Description
Easily secure and terminate magnet wire with our MAG MATE TERM 23-26 .016BR. These durable terminals, part of our MAG-MATE series, feature IDC Standard termination method and Poke-In terminal type for effortless installation. Designed for 23-26 AWG wire, they ensure a reliable connection with a locking mating retention type. Ideal for various applications, our Magnet Wire Terminals are RoHS compliant, meeting strict environmental standards. Explore our range of connectors and terminals for all your wiring needs.


