| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63009-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 13.72 mm, .54 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63009-1 |
63009-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 FLAG REC receptacle, designed for reliable performance. Crafted from durable brass with unplated contact plating, it ensures secure conductivity. Suitable for 14-18 AWG wire sizes, this terminal facilitates easy crimping with an F-Crimp barrel. Its flag orientation and 6.35mm compatible tab width offer versatile installation options. Operating efficiently in temperature ranges from -40 to 110°C, this RoHS-compliant product guarantees high-quality connectivity for various applications. Upgrade your setup with this essential component from our Quick Disconnects collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150382-2 | TE Connectivity 63009-1 Application Tooling | ![]() |
| TE Connectivity 7-2150382-7 | TE Connectivity 63009-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 62418-1 | ![]() |


