| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63010-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 13.72 mm, .54 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63010-1 |
63010-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality FASTON 250 Flag Receptacle. Designed for 18-14 AWG wires, it ensures a secure and durable fit with its brass construction and F-Crimp style. With an operating temperature range of -40 to 110 °C, it's suitable for a variety of environments. The flag orientation and open barrel design make installation easy, while its RoHS compliance guarantees environmental responsibility. Perfect for a range of applications, this receptacle is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/12/2015 | E-14-016452 - Dimensional control of terminal for use in housings. Add chamfer to rolls of 63963 and add toleranced dimension to 63009, 63010, and 63445 roll height. Does NOT shift nominal for any reduction of performance in any application. | Download | |||

