| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63011-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 13.72 mm, .54 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63011-1 |
63011-1
Specifications
Detailed Description
Enhance your electrical connections with this high-performance FASTON 250 Flag Receptacle. Crafted from durable brass with a reliable F-Crimp design, it ensures secure crimping for 14-18 AWG wires. The unplated contact plating guarantees efficient conductivity, while its compact .54-inch length and flag orientation make it easy to install in various applications. With a wide operating temperature range of -40 to 110°C, it's suitable for both indoor and outdoor use. RoHS compliant, this receptacle is not only efficient but also environmentally friendly, making it a must-have in your toolkit. Elevate your crimping experience with this top-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150382-2 | TE Connectivity 63011-1 Application Tooling | ![]() |
| TE Connectivity 7-2150382-7 | TE Connectivity 63011-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63647-1 | ![]() |


