| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63097-2 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 22.5 mm, .886 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .155 in, 2.29 - 3.94 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63097-2 |
63097-2
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 250 Receptacle, designed for secure and efficient crimping of 18-14 AWG wires. Crafted from durable brass with unplated contact plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C. Its open barrel design accommodates wire insulation diameters from .09 to .155 inches, providing versatility for various applications. Certified RoHS compliant, it's a trusted choice for professionals in need of high-quality quick disconnects. Elevate your projects with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150135-2 | TE Connectivity 63097-2 Application Tooling | ![]() |
| TE Connectivity 7-2150135-7 | TE Connectivity 63097-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 341299-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


