63119-2

Heilind Number:AMP63119-2
Manufacturer:TE Connectivity
Manufacturer Number:63119-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL MKII 250 REC 22-18AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63119-2
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:22.5 mm, .886 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .1 in, 1.52 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63119-2

Detailed Description

Enhance your electrical connections with our Positive Lock 250 series Receptacle, crafted from durable brass for reliable performance. Ideal for 18-22 AWG wires, this straight-oriented terminal features an open barrel with F-Crimp capability, accommodating wire insulation diameters of .06-.1 inches. With an overall length of .886 inches and compatibility with 6.35mm tab widths, it ensures a secure fit in various applications. Operating efficiently in temperatures ranging from -40 to 110°C, it meets RoHS compliance standards for environmental responsibility. Upgrade your connectivity with this essential component from our Quick Disconnects range.