63127-1

Heilind Number:AMP63127-1
Manufacturer:TE Connectivity
Manufacturer Number:63127-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 REC 22-18 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63127-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.18 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63127-1

Detailed Description

Enhance your electrical connections with our FASTON 250 Receptacle, designed for 22-18 AWG wires. Crafted from durable brass with unplated contact plating, it ensures reliable performance in various applications. The straight orientation and 6.35mm compatible tab width make installation a breeze. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for both indoor and outdoor use. The F-Crimp terminal type, open barrel design, and acceptance of wire insulation diameters from 2.29 to 3.3mm (.09 to .13in) offer versatility. RoHS compliant and meticulously engineered, this receptacle guarantees quality and compliance for your projects. Upgrade your connectivity with this essential component.