| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63136-1 |
| Termination Method: | Through Hole |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Wire Size: | 23 - 28 AWG, .35 - .57 mm² |
| Product: | PCB Terminals |
| Terminal Angle: | 45° |
| SKU: | AMP63136-1 |
63136-1
Specifications
Detailed Description
Enhance your PCB connections with our Through Hole Tab Terminal. Designed for seamless integration, this terminal features a 45° straight orientation for easy installation. Its durable construction ensures reliable performance, while its RoHS compliance reflects our commitment to environmental responsibility. Suitable for wire sizes ranging from .35 to .57 mm² (23-28 AWG), it's the perfect solution for secure and efficient crimping. Elevate your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837454-1 | ![]() | |
| TE Connectivity 2837454-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | E-13-013738 - Product Improvement. | Download | |||


