63138-1

Heilind Number:AMP63138-1.P
Manufacturer:TE Connectivity
Manufacturer Number:63138-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - FASTON 110 TAB 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63138-1
Series:FASTON 110
Overall Length:15.88 mm, .625 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Wire Size:18 - 22 AWG, .32 - .82 mm²
Barrel Type:Open
Product:Quick Disconnects
Product Type:Tab
SKU:AMP63138-1.P

Detailed Description

Effortlessly streamline your wire connections with our Cut Strip FASTON 110 TAB. Designed for 22-18 AWG wires, this terminal features a durable brass construction, ensuring reliable performance. With an overall length of .625 inches and a compatible tab width of .11 inches, it offers a perfect fit for various applications. Its open barrel design allows for easy installation, making it a convenient choice for quick disconnects. RoHS compliant and crafted for quality, this tab terminal guarantees both efficiency and environmental responsibility in your projects. Elevate your connectivity solutions with this essential component.