| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6318384-5 |
| Color: | Natural |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 9 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 40 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.945 in, 49.4 mm |
| PCB Mount Alignment: | Without |
| Length: | 24.47 mm, .963 in |
| Locking Interface: | With |
| Interface Plating: | Gold (Au) |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.5 mm, .61 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 6318384-5 |
| SKU: | AMP6318384-5 |
6318384-5
| Heilind Number: | AMP6318384-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6318384-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with this two-row TH/.025 Connector System. Designed for through-hole solder termination, it ensures secure and reliable performance. With a maximum operating temperature of 105°C, it suits a variety of environmental conditions. Featuring a 2.2mm pitch and 40 signal positions, it facilitates efficient PCB connections. The gold-plated interface guarantees optimal conductivity, while its UL 94-HB material flammability standard compliance ensures safety. With a 12V DC voltage rating and RoHS compliance, it meets industry standards for quality and environmental responsibility. Ideal for wave solder processes up to 240°C, this connector is a dependable choice for automotive electronics.

