| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6318772-6 |
| Color: | Natural |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 23 |
| Number of Positions: | 12 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 12 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| Connector Width: | 17 mm, .669 in |
| PCB Mount Alignment: | With |
| Length: | 18.6 mm, .732 in |
| Locking Interface: | With |
| Interface Plating: | Gold (Au) |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.5 mm, .61 in |
| Part Aliases: | 6318772-6 |
| SKU: | AMP6318772-6 |
6318772-6
Specifications
Detailed Description
Enhance your automotive circuit connections with this 12-position, through-hole solder connector. Designed for horizontal mounting with a pitch of 2.2mm, it offers reliable performance in signal applications. With a maximum operating temperature of 105°C and gold interface plating, this connector ensures durability and efficient conductivity. Its compact design, measuring just 18.6mm in length and 17mm in width, makes it ideal for space-restricted installations. RoHS compliant and suitable for lead-free solder processes, it meets industry standards for environmental responsibility. Each package includes 23 connectors, providing ample supply for your automotive assembly needs. Upgrade your PCB connections with this high-quality automotive connector for seamless performance in demanding operating conditions.

