| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6318977-3 |
| Mount Type: | Board Mount |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 30 V DC |
| Package Quantity: | 55 |
| Contact Amperage: | 6 A |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| GPL: | 519 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | With |
| PCB Retention Type: | Locating Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E161 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Plug |
| Part Aliases: | 6318977-3 |
| SKU: | AMP6318977-3 |
6318977-3
Specifications
Detailed Description
Enhance your power and signal connections with this 6-position plug assembly, crafted for seamless board mount installation. Operating at a voltage of 30V DC and accommodating a contact amperage of 6A, it ensures reliable performance in various applications. The right-angle mount orientation offers flexibility in placement, while the included 55-piece quantity in a convenient tray packaging makes it ideal for bulk usage. With a pitch of 2.5mm (.098 in) and PCB retention featuring locating posts, this assembly guarantees secure and efficient connectivity. Designed for durability, it can withstand operating temperatures ranging from -20 to 80°C (-4 to 176°F). RoHS compliant and bearing the ECCN classification of EAR99, it meets international standards for environmental responsibility and export control. Perfect for power and signal circuit applications, this plug assembly, part of our extensive product line, is a testament to our commitment to quality and innovation.

