| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63196-1 |
| Series: | Positive Lock 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.18 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63196-1 |
63196-1
Specifications
Detailed Description
Enhance your electrical connections with our PL 187 Receptacle, designed for 24-20 AWG wire sizes. Featuring a durable brass construction with tin plating, it ensures reliable conductivity. With a straight orientation and F-crimp type, installation is seamless. Operating temperatures ranging from -40 to 110°C (-40 to 230°F) make it suitable for various environments. The open barrel design accepts wire insulation diameters from .06 to .11 inches (1.52 to 2.8 mm), accommodating a wide range of applications. This RoHS-compliant receptacle, part of our Positive Lock 187 series, guarantees both performance and environmental responsibility. Upgrade your connectivity solutions today.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836300-2 | TE Connectivity 63196-1 Application Tooling | ![]() |
| TE Connectivity 7-2836300-7 | TE Connectivity 63196-1 Application Tooling | ![]() |


