| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63196-2 |
| Series: | Positive Lock 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.18 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63196-2 |
63196-2
Specifications
Detailed Description
Enhance your electrical connections with our PL 187 Receptacle from the Positive Lock 187 series. Crafted with durable brass and featuring a tin plating, this straight orientation terminal ensures a secure fit for 20-24 AWG wires. Perfect for a wide range of applications, with an operating temperature range of -40 to 110°C (-40 to 230°F). Its F-Crimp design and open barrel make installation a breeze, accepting wire insulation diameters from .06 to .11 inches. RoHS compliant and meticulously engineered, this receptacle guarantees reliable performance in any environment. Upgrade your connectivity with this essential component from our Quick Disconnects collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836300-2 | ![]() | |
| TE Connectivity 7-2836300-7 | ![]() |


