63232-1

Heilind Number:AMP63232-1
Manufacturer:TE Connectivity
Manufacturer Number:63232-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

POSITIVE LOCK 187 REC 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63232-1
Series:Positive Lock 187
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:19.18 mm, .755 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63232-1

Detailed Description

Enhance secure electrical connections with our Positive Lock 187 Receptacle, designed for 20-16 AWG wire sizes. Constructed of durable brass with pre-tin plating, it ensures reliable conductivity in a straight orientation. The F-Crimp feature allows for easy installation, while its open barrel design accommodates wire insulation diameters ranging from 2.29 to 3.3 mm. With an operating temperature range of -40 to 110°C, this RoHS-compliant component guarantees performance and compliance. Ideal for various applications, it offers a compatible tab width of 4.75 mm and a thickness of 0.51 mm, making it a versatile solution for your connectivity needs. Trust in our Quick Disconnects line for quality and efficiency in your projects.