| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63239-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.22 mm, .914 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63239-1 |
63239-1
| Heilind Number: | AMP63239-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 63239-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Positive Lock 250 Receptacle, designed for secure termination of 12-10 AWG wires. Crafted from durable brass with tin plating, it ensures reliable performance in a straight orientation. With a 6.35mm tab width and .81mm tab thickness, it accommodates various wire sizes. Operating efficiently in temperatures ranging from -40 to 110°C, it's a versatile solution for HVAC and general applications. The F-Crimp barrel and open design facilitate easy installation, making it a must-have in your terminal lineup. Rest assured, it complies with RoHS standards for environmentally conscious practices. Elevate your connectivity game with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150618-2 | ![]() | |
| TE Connectivity 7-2150618-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 341299-2 | ![]() |


