63241-1

Heilind Number:AMP63241-1
Manufacturer:TE Connectivity
Manufacturer Number:63241-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 110 REC 22-18AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63241-1
Series:FASTIN-FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:13.97 mm, .55 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.08 - .12 in, 2.03 - 3.05 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63241-1

Detailed Description

Effortlessly connect wires with our FF 110 REC 22-18AWG BR receptacle, part of the FASTIN-FASTON 110 series. Crafted from durable brass with unplated contact plating, it ensures reliable conductivity. The straight orientation and F-Crimp design allow for secure attachment to 18-22 AWG wires, accommodating insulation diameters of .08 to .12 inches. With an overall length of .55 inches, it's suitable for various applications, operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F). RoHS compliant for environmental responsibility, it's a dependable component for your connectivity needs.