63241-3

Heilind Number:AMP63241-3
Manufacturer:TE Connectivity
Manufacturer Number:63241-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 110 REC 22-18AWG PTBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63241-3
Series:FASTIN-FASTON 110
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:13.97 mm, .55 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.08 - .12 in, 2.03 - 3.05 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63241-3

Detailed Description

Effortlessly crimp and connect with our FF 110 REC 22-18AWG PTBR receptacle, designed for seamless integration in your projects. Crafted from durable brass with pre-tin plating, this straight-oriented terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Compatible with 18-22 AWG wires, it features an open barrel for easy installation and accepts wire insulation diameters from 2.03 to 3.05 mm. Meeting RoHS compliance standards, this receptacle is a dependable solution for your crimp quick disconnect tab terminal needs.