63243-1

Heilind Number:AMP63243-1
Manufacturer:TE Connectivity
Manufacturer Number:63243-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING 20-16 .131 020 TPCUBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63243-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#5, M3
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP63243-1

Detailed Description

Easily secure and connect wires with this brass Ring Tongue terminal, designed for 20-16 AWG applications. Featuring a stud size of M3/#5, it ensures a reliable connection in various environments with its operating temperature range of -40 to 110°C (-40 to 230°F). The open barrel design allows for convenient installation, perfect for straight orientation requirements. RoHS compliant and suitable for a range of industrial and commercial uses, this terminal is a essential component for your connectivity needs.