63313-1

Heilind Number:AMP63313-1
Manufacturer:TE Connectivity
Manufacturer Number:63313-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 187 RECEPTACLE 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63313-1
Series:Positive Lock 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.18 mm, .755 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63313-1

Detailed Description

Enhance your electrical connections with our PL 187 receptacle, designed for optimal performance with 20-16 AWG wires. Featuring a durable brass construction with tin plating, it ensures reliable conductivity. With a straight orientation and F-crimp compatibility, it's easy to install for a secure fit. Operating efficiently in temperatures ranging from -40 to 110°C, it's suitable for various environments. RoHS compliant and suitable for a range of applications, this receptacle is a versatile and essential component for your electrical projects. Elevate your wiring setup with this high-quality connector.