| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63314-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 13.72 mm, .54 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .15 in, 1.52 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63314-1 |
63314-1
Specifications
Detailed Description
Upgrade your electrical connections with our FASTON 250 Flag Receptacle. Made of durable brass, this receptacle is designed for 18-14 AWG wires, ensuring a secure and reliable connection. The open barrel design allows for easy wire insertion, while the F-Crimp technology provides a strong and lasting crimp. With a high operating temperature range of -40 to 110°C (-40 to 230°F), this receptacle is suitable for a variety of environments. Its RoHS compliance guarantees its environmental sustainability. Perfect for use in industrial or automotive applications, it's a premium choice for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 62418-1 | ![]() |


