63314-2

Heilind Number:AMP63314-2
Manufacturer:TE Connectivity
Manufacturer Number:63314-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 FLAG REC 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63314-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:13.72 mm, .54 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .15 in, 1.52 - 3.81 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63314-2

Detailed Description

Enhance your electrical connections with our FASTON 250 FLAG REC 18-14 AWG TPBR terminals. Crafted from durable brass with a protective tin plating, these receptacles ensure reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Designed for easy installation, they feature a flag orientation and accept wire sizes ranging from 14 to 18 AWG. With a compatible tab width of 6.35mm (.25 in) and a thickness of .81mm (.032 in), they offer a secure fit for various applications. Perfect for crimping with an F-Crimp tool, these open-barrel terminals accommodate wire insulation diameters from .06 to .15 inches (1.52 to 3.81 mm). Trust in their quality and compliance with RoHS standards for a hassle-free solution to your connectivity needs.